ECM40DKRT

Heilind Number:SULECM40DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKRT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKRT

Detailed Description

The PBT & Phosphor Bronze 3 A Female Connector, SKU ECM40DKRT, offers high-performance connectivity for your electronic devices. With two rows of contacts, threaded mount type, and card extender termination method, this connector ensures secure and reliable connections. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, suitable for demanding applications. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for use in various environments. Its cantilever contact type and straddle orientation make it easy to install and use. With 80 positions and a tail length of 5.97 mm, it allows for versatile connectivity on PCBs. The matte tin termination plating ensures compatibility with different soldering processes. Meeting high-quality standards, this connector is perfect for board-to-board and card edge connections in a wide range of electronic devices.