| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DKSD |
ECM40DKSD
| Heilind Number: | SULECM40DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DKSD |
| ECAD Model: |
Specifications
Detailed Description
The ECM40DKSD Board-To-Board PCB Connector offers reliable connectivity in electronic assemblies. Constructed with durable PBT housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures efficient power transmission. Its 2-row, 80-position design with a 3.96mm pitch is ideal for high-density applications. With a 3A, 950VAC rating and operating temperature range of -65 to 125°C, it guarantees safe and stable performance. The cantilever contact type and thru-hole termination method provide secure connections. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. The Matte Tin termination plating enhances solderability. Perfect for use in a range of electronic devices, the ECM40DKSD connector is a dependable solution for your connectivity needs.

