ECM40DKSH

Heilind Number:SULECM40DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKSH

Detailed Description

Introducing the ECM40DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage and 950VAC voltage rating, it meets stringent performance requirements. The cantilever contact type and clearance hole mount offer secure and efficient connectivity, while the straight orientation and 2-row design with 80 positions allow for versatile installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact form factor, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM40DKSH for superior connectivity in your next project.