ECM40DKSI

Heilind Number:SULECM40DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKSI

Detailed Description

The ECM40DKSI is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a maximum voltage of 950 VAC, it is suitable for a wide range of applications. The female connector has two rows with 80 positions, allowing for versatile connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The Cantilever contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a compact size of 9.4mm x 15.49mm, it is space-efficient while offering high performance. Operating in a wide temperature range from -65 to 125°C, it is reliable in diverse environments. The Matte Tin termination plating ensures durability and corrosion resistance. Overall, the ECM40DKSI is a top choice for demanding applications in industries such as aerospace, telecommunications, and industrial automation.