ECM40DKSN

Heilind Number:SULECM40DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKSN

Detailed Description

Introducing the ECM40DKSN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. This connector features two rows of 80 gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in demanding environments. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it offers efficient power delivery and data transfer. The cantilever contact design and straight orientation make it easy to insert and secure, while the termination method of thru hole with matte tin plating guarantees durability. Operating at a wide temperature range from -65 to 125°C, the ECM40DKSN is ideal for applications requiring stability and performance under extreme conditions. With a compact size of 9.4mm (.37 inches) in width and 15.49mm (.61 inches) in height, it is suitable for space-constrained PCB layouts. Upgrade your connectivity solutions with the ECM40DKSN for dependable and efficient performance.