ECM40DKSS

Heilind Number:SULECM40DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKSS

Detailed Description

Introducing the ECM40DKSS, a cutting-edge female PCB connector designed with precision and durability in mind. This high-performance connector features PBT and phosphor bronze construction, ensuring reliable conductivity even in demanding applications. With a current rating of 3A and voltage capability of 950VAC, it's perfect for power and signal transmission. The cantilever contact type and gold plating guarantee optimal connectivity, while the straight orientation and side hole mount type offer versatile installation options. Boasting 80 positions across 2 rows, this connector facilitates complex board-to-board connections with ease. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The matte tin termination plating adds an extra layer of corrosion resistance, prolonging the connector's lifespan. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECM40DKSS is ideal for space-constrained applications. Whether in industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers uncompromising performance. Upgrade your connectivity solutions with the ECM40DKSS and experience unmatched reliability.