ECM40DKST

Heilind Number:SULECM40DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKST

Detailed Description

Introducing the ECM40DKST, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage tolerance of 950VAC. With two rows of contacts, each plated with gold for optimal signal transmission, it ensures secure and low-resistance connections. The cantilever contact type and threaded mount provide stability in operation, while the through-hole termination method simplifies installation. With 80 positions and a pitch of 3.96mm, it offers high-density connectivity in a compact form factor. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Trust the ECM40DKST for efficient and durable board-to-board or card-edge connections in your electronic systems.