ECM40DKUD

Heilind Number:SULECM40DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKUD

Detailed Description

Introducing the ECM40DKUD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction with PBT and phosphor bronze materials, ensuring reliability in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it offers efficient power transmission. The female connector with two rows and right-angle orientation enables easy installation in tight spaces. Its cantilever contact type and gold plating guarantee optimal signal conductivity. Ideal for industrial applications, this connector operates flawlessly in temperatures ranging from -65 to 125°C. With 80 positions and a 3.96mm pitch, it facilitates secure and stable connections on PCBs. Trust the ECM40DKUD for superior performance in your electronic projects.