| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DKUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DKUH |
ECM40DKUH
| Heilind Number: | SULECM40DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DKUH, a high-performance female PCB connector designed for optimal power transmission. With a sturdy construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a 3A amperage and gold-plated contact surfaces, it guarantees efficient power transfer with minimal signal loss. The right-angle orientation and clearance hole mount type make it easy to install, while its two-row design with 80 positions offers ample connectivity options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Trust the ECM40DKUH for secure and high-speed board-to-board connections in your electronic systems.

