ECM40DKUI

Heilind Number:SULECM40DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKUI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKUI

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, ECM40DKUI, offers reliable connectivity in demanding environments. With an amperage rating of 3A and voltage capacity of 950VAC, this threaded mount connector is suitable for high-power applications. Featuring two rows and 80 positions, it allows for efficient PCB connections. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. Its cantilever contact type and right-angle orientation make it space-efficient. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh conditions. The termination method is thru-hole, with a tail length of 6.35mm. With a compact connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Terminated with matte tin, it complies with RoHS regulations. This connector falls under the category of Board to Board PCB connectors and Card Edge Connectors, catering to diverse connectivity needs.