| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DKUN |
ECM40DKUN
| Heilind Number: | SULECM40DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DKUN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a Cantilever contact type, offers reliable connectivity with a 3A amperage rating and 950VAC voltage capacity. With two rows and 80 positions, it ensures efficient signal transmission. Its gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Designed for through-hole mounting, this connector is suitable for various PCB applications. Operating within a wide temperature range of -65 to 125°C, it meets stringent performance demands. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust the ECM40DKUN for high-quality board-to-board connections in your electronic designs.

