ECM40DKUS

Heilind Number:SULECM40DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKUS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM40DKUS. Designed for high-performance applications, this female connector features two rows with a total of 80 positions, ensuring reliable connectivity. With a side hole mount type and thru-hole termination method, installation is convenient and secure. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its cantilever contact type and right-angle orientation further enhance its functionality. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector meets the demands of demanding environments. The Matte Tin termination plating adds to its longevity. Whether in aerospace, telecommunications, or industrial settings, the ECM40DKUS connector delivers top-tier performance.