ECM40DKUT

Heilind Number:SULECM40DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKUT

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU ECM40DKUT. Designed for high-performance applications, this connector boasts an amperage of 3A and a voltage rating of 950VAC, ensuring reliable power transmission. With two rows and 80 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Matte tin termination plating adds to its robustness. Perfect for board-to-board and card edge connections, this connector meets the highest standards of performance and reliability. Upgrade your connectivity solutions with the ECM40DKUT.