ECM40DRMD-S288

Heilind Number:SULECM40DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRMD-S288

Detailed Description

The ECM40DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction using PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector features two rows and a clearance hole mount type, making it easy to install on PCBs. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity with a current rating of 3A and a voltage capacity of 950VAC. The 80-position connector, with loop bellow contact type and straddle orientation, offers secure and stable connections. With a tail length of 13.84mm and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, allows for high-density PCB layouts. Terminated with matte tin plating, it complies with RoHS standards. Whether used in telecommunications, aerospace, or industrial controls, the ECM40DRMD-S288 guarantees optimal performance and durability.