ECM40DRMD

Heilind Number:SULECM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRMD

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM40DRMD, designed for high-performance applications. This female connector features two rows with a clearance hole mount type, perfect for secure installations. With a wire wrap termination method and gold-plated phosphor bronze contacts, it ensures reliable connectivity. Operating at an amperage of 3A and voltage of 950VAC, this connector offers exceptional power transmission. The 3.96mm pitch and straight orientation make it easy to integrate into your system. With 80 positions and a tail length of 14.22mm, it provides ample connectivity options. Meeting stringent quality standards, it has a wide operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability. Whether for industrial, aerospace, or telecommunications applications, this connector, part of our hi_rel ECM40DRMD series, guarantees superior performance and longevity.