ECM40DRMH-S288

Heilind Number:SULECM40DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRMH-S288

Detailed Description

Introducing the ECM40DRMHS288, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme operating conditions ranging from -65 to 125°C. The dual-row design with 80 positions and a 3.96mm pitch allows for high-density mounting, while the clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, with a maximum voltage rating of 950 VAC. The loop bellow contact type and straddle orientation further enhance connectivity. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. Ideal for aerospace, defense, and industrial applications, the ECM40DRMHS288 is a top choice for engineers seeking dependable interconnect solutions.