ECM40DRMH

Heilind Number:SULECM40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DRMH

Detailed Description

Introducing the ECM40DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 positions, allowing for secure and reliable connections. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method provide easy and efficient installation. Operating temperature ranging from -65 to 125°C ensures reliable performance in harsh environments. The connector's loop bellow contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust design. Trust the ECM40DRMH for seamless connectivity in your electronic systems.