ECM40DRMI-S288

Heilind Number:SULECM40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRMI-S288

Detailed Description

The ECM40DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 950 VAC. With two rows of 80 positions on a 3.96mm pitch, it ensures efficient signal transmission. The termination method of Card Extender with Matte Tin plating guarantees secure and durable connections. Its Loop Bellow contact type and Gold plating further enhance conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it optimizes space utilization. Ideal for use in aerospace, defense, and industrial applications, the ECM40DRMI-S288 ensures superior performance and reliability in critical systems.