ECM40DRMN-S288

Heilind Number:SULECM40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRMN-S288

Detailed Description

Introducing the ECM40DRMN-S288, a top-of-the-line board-to-board PCB connector designed for high-performance applications. With a compact yet durable build, this connector features PBT and phosphor bronze construction, ensuring reliable connectivity. Its 80-position, 2-row layout allows for efficient data transfer, while the loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Operating at an impressive 950 VAC and 3 A, this connector is suitable for demanding environments. The termination method of card extender and matte tin plating offer secure and stable connections. With a wide temperature range of -65 to 125°C and a straddle orientation, it's versatile for various setups. Measuring at just 15.49mm in height and 9.4mm in width, it's a compact yet powerful solution for your connectivity needs. Trust in the ECM40DRMN-S288 for seamless and efficient PCB connections in aerospace, defense, and other high-reliability applications.