ECM40DRMN

Heilind Number:SULECM40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRMN

Detailed Description

Introducing the ECM40DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female interface with two rows of contacts, this connector ensures secure and reliable connectivity. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power circuits. The termination method is wire wrap, and the contact type is a loop bellow, providing efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, and with a tail length of 14.22mm, it guarantees performance in harsh environments. The connector is compact, with dimensions of 9.4mm in width and 15.49mm in height, making it ideal for space-constrained applications. Trust the ECM40DRMN for seamless board-to-board connections in your electronic designs.