ECM40DRMS-S288

Heilind Number:SULECM40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DRMS-S288

Detailed Description

The ECM40DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers reliable connectivity in tight spaces. Featuring PBT and Phosphor Bronze construction, it ensures durability and longevity even in harsh environments. The 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Gold-plated contacts and matte tin terminations guarantee optimal conductivity and corrosion resistance. The 80-position design with a pitch of 3.96mm allows for high-density mounting. Operating seamlessly at temperatures ranging from -65 to 125°C, it is ideal for use in diverse industries. The innovative Loop Bellow contact type and Straddle orientation further enhance its performance. Overall, the ECM40DRMSS288 is a top choice for engineers seeking quality and reliability in their connectivity solutions.