ECM40DRMT-S288

Heilind Number:SULECM40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DRMT-S288

Detailed Description

ECM40DRMT-S288 is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows featuring 80 positions, this connector ensures secure and efficient connections. The female gender, threaded mount type, and straddle orientation offer versatility in installation. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The card extender termination method with gold-plated phosphor bronze contacts ensures excellent conductivity, rated up to 950VAC and 3A. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the ECM40DRMTS288 for dependable and efficient board-to-board connections.