ECM40DRSH-S288

Heilind Number:SULECM40DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRSH-S288

Detailed Description

Introducing the ECM40DRSHS288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 80 contact positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, it offers easy installation on PCBs. The contact material, phosphor bronze, with gold plating, guarantees optimal signal transmission and durability. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a voltage rating of 950 VAC and amperage of 3A, this connector meets stringent performance standards. Its matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, the ECM40DRSHS288 sets a new standard in high-reliability connectivity.