ECM40DRSH

Heilind Number:SULECM40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRSH

Detailed Description

Introducing our ECM40DRSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 80 positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power transmission. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, the ECM40DRSH is ideal for use in harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust in the quality and reliability of our ECM40DRSH connector for your connectivity needs.