ECM40DRSI-S288

Heilind Number:SULECM40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRSI-S288

Detailed Description

ECM40DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 80 positions, this connector offers secure and reliable connectivity. Its female gender and threaded mount type ensure a stable and durable connection. The termination method is through a card extender, providing easy installation. Constructed with PBT and phosphor bronze, it guarantees excellent conductivity and longevity. Gold-plated phosphor bronze contacts further enhance signal transmission efficiency. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-speed and high-power applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The loop bellow contact type and straddle orientation ensure optimal signal integrity. With a termination plating of matte tin, this connector complies with RoHS standards. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Perfect for aerospace, defense, and industrial applications, the ECM40DRSI-S288 is a reliable and high-quality connector solution.