ECM40DRSN-S288

Heilind Number:SULECM40DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRSN-S288

Detailed Description

Introducing the ECM40DRSN-S288, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 80 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Card Extender and loop bellow contact type guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, it is suitable for various applications. The connector's compact design, with a height of .61in and width of 9.4mm, allows for efficient PCB integration. Ideal for use in aerospace, defense, and industrial systems, the ECM40DRSN-S288 meets stringent quality standards, making it a reliable choice for your connectivity needs.