ECM40DRSN

Heilind Number:SULECM40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRSN

Detailed Description

Introducing the ECM40DRSN, a high-performance female board-to-board PCB connector designed for seamless connectivity in demanding environments. With a pitch of 3.96mm and two rows of 80 positions, this connector ensures efficient data transmission. Featuring PBT and phosphor bronze construction with gold plating, it guarantees durability and conductivity. The contact type, loop bellow, and termination method of thru hole further enhance its reliability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for various industrial applications. The matte tin termination plating adds to its robustness. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it offers easy installation. Trust the ECM40DRSN for secure and efficient connections in your PCB projects.