ECM40DRSS-S288

Heilind Number:SULECM40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRSS-S288

Detailed Description

The ECM40DRSS-S288 connector is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 80 positions, it offers reliable connectivity in complex electronic systems. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures superior signal transmission at an amperage of 3A and a voltage rating of 950VAC. The side hole mount type and card extender termination method make it easy to install, while the loop bellow contact type and straddle orientation provide secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin, it guarantees durability and longevity in use. Perfect for applications requiring high reliability, the ECM40DRSS-S288 is a top choice in the world of PCB connectors.