| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DRST-S288 |
ECM40DRST-S288
| Heilind Number: | SULECM40DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM40DRST-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a 950VAC voltage capacity, it is suitable for a wide range of applications. The connector offers 80 positions in a straddle orientation, with a threaded mount type for secure installation. Its termination method using a card extender and matte tin plating guarantee stable connections even in harsh operating environments ranging from -65 to 125°C. With a compact design measuring only 15.49mm in height and 9.4mm in width, the ECM40DRST-S288 is an essential component for high-reliability electronic systems.

