ECM40DTAD

Heilind Number:SULECM40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTAD

Detailed Description

Introducing the ECM40DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PBT and Phosphor Bronze materials, this female connector offers exceptional conductivity with a 3A amperage and Gold contact plating. With two rows for efficient connectivity, it boasts a clearance hole mount type and Thru Hole termination method for easy installation. The 80-position connector, with a pitch of 3.96mm, ensures reliable signal transmission at up to 950VAC. Its innovative Loop Bellow contact type and right-angle orientation further enhance its versatility. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECM40DTAD for superior quality and durability in your electronic systems.