ECM40DTAI

Heilind Number:SULECM40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTAI

Detailed Description

Introducing the ECM40DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows, threaded mount type, and termination method through-hole for secure installation. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type allows for efficient mating. With 80 positions and a 3.96mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust the ECM40DTAI for high-reliability connections in your electronic designs.