ECM40DTAN

Heilind Number:SULECM40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTAN

Detailed Description

Meet the ECM40DTAN, a high-performance 2-row female connector designed for board-to-board PCB and card edge applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it offers seamless power transmission. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and 80 positions make it versatile for various circuit layouts. With a termination method of thru-hole and termination plating of matte tin, installation is efficient and secure. Compact yet robust, the ECM40DTAN stands out in the world of high-reliability connectors, meeting the demands of modern electronic systems.