ECM40DTAS

Heilind Number:SULECM40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTAS

Detailed Description

Introducing the ECM40DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. The female, right-angle orientation with side-hole mount type and through-hole termination method offers versatile installation options. With 80 gold-plated contacts and loop bellow contact type, it guarantees low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly into compact electronic designs. Trust the ECM40DTAS for exceptional performance and longevity in your connectivity solutions.