ECM40DTAT

Heilind Number:SULECM40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTAT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTAT

Detailed Description

The ECM40DTAT is a high-performance connector designed for board-to-board PCB applications, featuring a durable construction with PBT and phosphor bronze materials. With a 3A amperage rating and the ability to handle up to 950VAC, this connector ensures reliable power transmission. Its female gender and right-angle orientation, along with two rows of 80 loop bellow contacts, offer versatile connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Measuring 15.49mm in height and 9.4mm in width, the ECM40DTAT combines compact design with high performance, making it an essential component for demanding electronic systems.