ECM40DTBD

Heilind Number:SULECM40DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTBD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTBD

Detailed Description

Introducing the ECM40DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and featuring two rows for efficient connectivity, this connector boasts a durable construction of PBT and phosphor bronze, ensuring reliability in operation. The termination method, through-hole, guarantees secure attachment to the PCB. Its contact material is phosphor bronze plated with gold, providing excellent conductivity. With a pitch of 3.96mm, this connector offers precise signal transmission. Rated for voltages of up to 950VAC and an operating temperature range of -65 to 125°C, it is suitable for various environments. The right-angle orientation and 80 positions make it versatile for use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Tailored for high-reliability applications, the ECM40DTBD is the perfect choice for your connectivity needs.