| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DTBH |
ECM40DTBH
| Heilind Number: | SULECM40DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DTBH |
| ECAD Model: |
Specifications
Detailed Description
The ECM40DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage, this connector is suitable for power and signal transmission. Its two rows and 80 positions offer ample connectivity options, while the right-angle orientation and loop bellow contact type allow for efficient PCB layout. Meeting operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. With a termination method of thru hole and termination plating of matte tin, installation is secure and durable. The ECM40DTBH is the perfect solution for high-reliability electronic systems.

