ECM40DTBI

Heilind Number:SULECM40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTBI

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ECM40DTBI. This female connector boasts a robust construction, featuring PBT and Phosphor Bronze materials with gold plating for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 950 VAC, it ensures reliable power transmission in demanding applications. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. With 80 positions and 2 rows, it offers ample room for multiple connections. Its right-angle orientation and loop bellow contact type provide flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating enhances durability. Ideal for hi-rel applications, the ECM40DTBI is a trusted solution for your connectivity needs.