ECM40DTBN

Heilind Number:SULECM40DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTBN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTBN

Detailed Description

Introducing the ECM40DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, accommodating 80 positions with a pitch of 3.96mm (.156 in). Crafted with precision, it boasts contact material in phosphor bronze with gold plating, ensuring reliable conductivity. The termination method is through-hole, guaranteeing secure attachment. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it's suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), the ECM40DTBN is compact yet robust. Whether in aerospace, telecommunications, or industrial settings, this connector excels, meeting the rigorous demands of modern technology.