ECM40DTBS

Heilind Number:SULECM40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DTBS

Detailed Description

The ECM40DTBS is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and a side-hole mount type is perfect for various applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures safe power transmission. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation offer seamless mating. With 80 positions and a pitch of 3.96mm (.156 in), it allows for multiple connections on a PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. The Matte Tin termination plating ensures durability and longevity. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space on the PCB. The ECM40DTBS is perfect for use in various industries requiring precise and secure board-to-board connections.