ECM40DTKD-S288

Heilind Number:SULECM40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTKD-S288

Detailed Description

Introducing the ECM40DTKD-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 80 positions, this connector offers secure and efficient connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and reliability even in extreme operating conditions ranging from -65 to 125°C. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and resistance to corrosion. Its clearance hole mount type and card extender termination method make installation a breeze. With a voltage rating of 950 VAC, it is suitable for high-power applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. Measuring only .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact solution without compromising functionality. The tail length of .175 in (4.45mm) and matte tin termination plating complete its robust design. Ideal for use in aerospace, defense, and industrial systems, the ECM40DTKDS288 is a top choice for professionals seeking quality and performance in their connectivity solutions.