ECM40DTKD

Heilind Number:SULECM40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DTKD

Detailed Description

The ECM40DTKD PCB connector offers reliable connectivity in electronic assemblies. With a dual-row design and 80 positions, it provides ample contact points for secure connections. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and durable. Crafted from PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type guarantees stable signal transmission. Rated for up to 950VAC and 3A, it meets high voltage and current requirements. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With a compact height of .61 inches and width of 9.4mm, it saves space on the PCB. Ideal for high-reliability applications, the ECM40DTKD connector is a dependable choice for your electronic projects.