ECM40DTKH-S288

Heilind Number:SULECM40DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTKH-S288

Detailed Description

Introducing the ECM40DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a clearance hole mount type ensuring easy installation. Its termination method of Card Extender, contact material of Phosphor Bronze, and gold contact plating guarantee reliable signal transmission at an amperage of 3A and voltage rating of 950VAC. With an orientation of Straddle and contact type of Loop Bellow, it offers efficient and durable performance. The 80 positions and operating temperature range of -65 to 125°C make it ideal for harsh environments. Measuring just .61 inches in height and 9.4mm in width, this connector is compact yet powerful, meeting the stringent requirements of aerospace, military, and industrial applications. Trust the ECM40DTKHS288 for superior connectivity in your critical systems.