ECM40DTKI

Heilind Number:SULECM40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTKI

Detailed Description

Introducing the ECM40DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Featuring a contact rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The loop bellow contact type with gold plating guarantees low contact resistance and high durability. With 80 positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination method of thru-hole with matte tin plating ensures easy installation and solderability. Trust the ECM40DTKI for secure and efficient board-to-board connections in your critical systems.