ECM40DTKN-S288

Heilind Number:SULECM40DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTKN-S288

Detailed Description

PBT & PHOSPHOR BRONZE; .00, Card Extender termination method, and Loop Bellow contact type. This female connector, SKU ECM40DTKN-S288, boasts a 3A amperage and 950 VAC voltage rating, making it ideal for high-power applications. With two rows and 80 positions, it offers ample connectivity. The phosphor bronze contacts with gold plating ensure reliable signal transmission. Featuring a pitch of 3.96mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and no mounting design facilitate easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating enhances durability. Certified for RoHS compliance, this connector is an excellent choice for industrial and electronic applications requiring secure board-to-board connections.