ECM40DTKN

Heilind Number:SULECM40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTKN

Detailed Description

Introducing the ECM40DTKN Board To Board PCB Connector, essential for high-performance electronic connections. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage and a voltage rating of 950 VAC, it guarantees efficient power transmission. The connector, designed for female gender orientation, offers two rows with 80 positions each, facilitating multiple connections. Its contact material, Phosphor Bronze with Gold plating, ensures optimal conductivity. The termination method of Thru Hole and termination plating of Matte Tin further enhance its performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy installation. Trust the ECM40DTKN for seamless board-to-board connectivity in your projects.