ECM40DTKT

Heilind Number:SULECM40DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTKT

Detailed Description

Introducing the ECM40DTKT, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. Its two rows of contacts with Loop Bellow design offer secure mating in straight orientation. Gold-plated contacts and Matte Tin termination guarantee optimal signal integrity. With 80 positions and a pitch of 3.96mm, it provides ample connectivity options on the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring at .61 inches in height and 9.4mm in width, it offers easy integration onto the board. Trust the ECM40DTKT for your critical board-to-board connections.