ECM40DTMD

Heilind Number:SULECM40DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTMD

Detailed Description

The ECM40DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector delivers robust power transmission. Its female gender and right-angle orientation, along with two rows of 80 positions, offer versatile installation options. The termination method of thru-hole mounting with clearance holes and contact plating of gold guarantee secure and efficient connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The ECM40DTMD is the perfect choice for high-reliability electronic systems.