| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DTMH |
ECM40DTMH
| Heilind Number: | SULECM40DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DTMH |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the ECM40DTMH Board-to-Board PCB Connector. This female connector, featuring two rows of 80 positions, offers reliable performance in demanding environments. Built with durable PBT and Phosphor Bronze materials, and terminated through holes, it ensures secure and stable connections. The gold-plated contacts with a voltage rating of 950 VAC guarantee efficient signal transmission. With a right-angle orientation and a clearance hole mount type, it facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with the ECM40DTMH.

