ECM40DTMI

Heilind Number:SULECM40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DTMI

Detailed Description

This high-performance female board-to-board PCB connector, SKU ECM40DTMI, boasts exceptional durability and conductivity with its PBT and phosphor bronze construction. Featuring a 2-row design and threaded mount type, it ensures secure and stable connections in any application. With a 3A amperage rating, 950VAC voltage, and operating temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Its gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the loop bellow contact type and right-angle orientation facilitate easy and efficient assembly. With 80 positions and a tail length of 6.35mm, it offers ample connectivity options. Matte tin termination plating adds to its longevity. Ideal for use in high-reliability electronic systems, the ECM40DTMI connector delivers outstanding performance in aerospace, defense, and industrial applications.