ECM40DTMT

Heilind Number:SULECM40DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DTMT

Detailed Description

The ECM40DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and longevity. With a compact design and right-angle orientation, it is ideal for space-constrained installations. The threaded mount type and thru-hole termination method guarantee secure and stable connections on the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it offers exceptional performance in harsh environments. With 80 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity options. The connector is RoHS compliant and suitable for various industries, including aerospace, telecommunications, and industrial electronics. Upgrade your PCB assembly with the ECM40DTMT for efficient and durable connectivity.